UBPKI04500HCNT1-IHV-UGN in Tray by Unigen | Solid State Drive (SSD) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

UBPKI04500HCNT1-IHV-UGN

Gen4 NVMe M.2 2280 (2TB) DRAMless Boot Solid State Drive

ECAD Model:
Mfr. Name: Unigen
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Unigen UBPKI04500HCNT1-IHV-UGN - Technical Attributes
Attributes Table
SSD Type: SATA Nand Drive
Memory Density: 2000GB
Operating Temp Range: 0°C to 70°C
Form Factor: 2280
NAND Type: TLC
Read: 5000Mbps
Write: 4800Mbps
Package Style:  Module
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
16
Multiple Of:
16
Total
$1,355.20
USD
Quantity
Unit Price
16
$84.70
32
$84.02
48+
$83.34
Product Variant Information section