UBA2SMN64H0IS1-ETC-UGN in Tray by Unigen | Solid State Drive (SSD) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

UBA2SMN64H0IS1-ETC-UGN

MO-300 mSATA III, 64GB, Boot Solid State Drive High Endurance SLC

ECAD Model:
Mfr. Name: Unigen
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Unigen UBA2SMN64H0IS1-ETC-UGN - Technical Attributes
Attributes Table
SSD Type: mSATA
Memory Density: 64GB
Operating Temp Range: -40°C to +85°C
Form Factor: MO-300
NAND Type: MLC
Read: 160Mbps
Write: 120Mbps
IOPS: 60000
Package Style:  Module
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
8
Multiple Of:
1
Total
$4,430.80
USD
Quantity
Unit Price
1
$581.54
2
$573.06
3
$568.16
4
$564.71
5+
$553.85
Product Variant Information section