UB92H038000ICS1 in Tray by Unigen | Solid State Drive (SSD) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

UB92H038000ICS1

eUSB 8 GB 3.3 V 2.54 mm Boot Solid State Drive Connector

ECAD Model:
Mfr. Name: Unigen
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Unigen UB92H038000ICS1 - Technical Attributes
Attributes Table
Memory Density: 8GB
Supply Voltage-Nom: 5V
Operating Temp Range: -40°C to +85°C
NAND Type: SLC
Read: 79Mbps
Write: 54Mbps
Package Style:  Module
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
16
Multiple Of:
16
Total
$1,433.12
USD
Quantity
Unit Price
1
$91.93
3
$90.80
10
$89.57
20
$88.87
40+
$87.56
Product Variant Information section