
Manufacturer Part #
UB92H034000IDS1
eUSB, 4GB, 2.54mm Boot Solid State Drive connector, 5.0V
Product Specification Section
Unigen UB92H034000IDS1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Unigen UB92H034000IDS1 - Technical Attributes
Attributes Table
Memory Density: | 4GB |
Supply Voltage-Nom: | 5V |
Operating Temp Range: | -40°C to +85°C |
NAND Type: | SLC |
Read: | 79Mbps |
Write: | 54Mbps |
Package Style: | Module |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$60.61
4
$59.73
10
$59.15
25
$58.58
40+
$57.72
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Package Style:
Module