
Manufacturer Part #
UB92H0316H0ICS1
Eusb 16 GB, 3.3 V 2.54 mm Boot Solid State Drive Connector
Product Specification Section
Unigen UB92H0316H0ICS1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Unigen UB92H0316H0ICS1 - Technical Attributes
Attributes Table
Memory Density: | 16GB |
Supply Voltage-Nom: | 5V |
Operating Temp Range: | -40°C to +85°C |
NAND Type: | SLC |
Read: | 79Mbps |
Write: | 54Mbps |
Package Style: | Module |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$154.18
3
$151.96
5
$150.93
15
$148.76
25+
$146.84
Product Variant Information section
Available Packaging
Package Qty:
16 per Tray
Package Style:
Module