
Manufacturer Part #
UB91H038000IDS1
eUSB 8 GB 5.0 V 2.00 mm Boot Solid State Drive Connector
Product Specification Section
Unigen UB91H038000IDS1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Unigen UB91H038000IDS1 - Technical Attributes
Attributes Table
Memory Density: | 8GB |
Supply Voltage-Nom: | 5V |
Operating Temp Range: | -40°C to +85°C |
NAND Type: | SLC |
Read: | 79Mbps |
Write: | 54Mbps |
Package Style: | Module |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$91.93
3
$90.80
10
$89.57
20
$88.87
40+
$87.56
Product Variant Information section
Available Packaging
Package Qty:
16 per Tray
Package Style:
Module