UB90H034000ICS1 in Tray by Unigen | Solid State Drive (SSD) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

UB90H034000ICS1

eUSB, 4 GB,3.3 V Boot Solid State Drive Hirose Connector

ECAD Model:
Mfr. Name: Unigen
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Unigen UB90H034000ICS1 - Technical Attributes
Attributes Table
Memory Density: 4GB
Supply Voltage-Nom: 5V
Operating Temp Range: -40°C to +85°C
NAND Type: SLC
Read: 79Mbps
Write: 54Mbps
Package Style:  Module
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
16
Multiple Of:
16
Total
$946.40
USD
Quantity
Unit Price
1
$60.61
4
$59.73
10
$59.15
25
$58.58
40+
$57.72
Product Variant Information section