RD-S-0004-2000 in Tray by Centon | Solid State Drive (SSD) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RD-S-0004-2000

Centon SOLID STATE DRIVE, I Temp, TLC, PCIe 4.0 x4, NVMe 1.4, M.2-2280, 2000GB

ECAD Model:
Mfr. Name: Centon
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
Centon RD-S-0004-2000 - Technical Attributes
Attributes Table
SSD Type: PCIe
Memory Density: 2000GB
Supply Voltage-Nom: 3.3V
NAND Type: TLC
Read: 7000Mbps
Write: 6850Mbps
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$640.00
USD
Quantity
Unit Price
1+
$640.00
Product Variant Information section