text.skipToContent text.skipToNavigation

Manufacturer Part #

OTCS1S3128Q-B00

OTCS1S3 Series 128 GB 2.5 Inch SATA III TLC NAND Flash Solid State Drive

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingston OTCS1S3128Q-B00 - Technical Attributes
Attributes Table
SSD Type: SATA Nand Drive
Memory Density: 128GB
Operating Temp Range: -40°C to +85°C
NAND Type: TLC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$43.32
USD
Quantity
Unit Price
1
$43.32
3
$42.60
4
$42.42
10
$41.83
15+
$41.25
Product Variant Information section