
Manufacturer Part #
OMSP0S3512Q-00
OMSP0S3 Series 512 GB mSATA SATA 3 Flash Solid State Drive Module
Product Specification Section
Kingston OMSP0S3512Q-00 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Kingston OMSP0S3512Q-00 - Technical Attributes
Attributes Table
SSD Type: | mSATA |
Memory Density: | 512GB |
Supply Voltage-Nom: | 3.3V |
Operating Temp Range: | 0°C to 70°C |
Read: | 550Mbps |
Write: | 510Mbps |
Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$67.17
4
$66.19
10
$65.56
25
$64.92
40+
$63.98
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Chassis Mount