OMSP0S3128Q-00 in Box by Kingston | Solid State Drive (SSD) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

OMSP0S3128Q-00

OMSP0S3 Series 128 GB mSATA SATA 3 Flash Solid State Drive Module

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingston OMSP0S3128Q-00 - Technical Attributes
Attributes Table
SSD Type: mSATA
Memory Density: 128GB
Supply Voltage-Nom: 3.3V
Operating Temp Range: 0°C to 70°C
Read: 550Mbps
Write: 370Mbps
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$28.88
USD
Quantity
Unit Price
1
$28.88
4
$28.51
15
$28.17
40
$27.92
100+
$27.50
Product Variant Information section