OM4P0S3256Q-A0 in Box by Kingston | Solid State Drive (SSD) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

OM4P0S3256Q-A0

OM4P0S3 Series 256 GB M.2 SATA 3 Flash Solid State Drive Module

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingston OM4P0S3256Q-A0 - Technical Attributes
Attributes Table
SSD Type: m.2 SATA
Memory Density: 256GB
Supply Voltage-Nom: 3.3V
Operating Temp Range: 0°C to 70°C
Read: 550Mbps
Write: 480Mbps
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$38.40
USD
Quantity
Unit Price
1
$38.40
4
$37.88
15
$37.40
30
$37.15
75+
$36.57
Product Variant Information section