OCP0S31024Q-A0 in Box by Kingston | Solid State Drive (SSD) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

OCP0S31024Q-A0

OCP0S3 Series 1024 GB 2.5” SATA 3 Flash Solid State Drive

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingston OCP0S31024Q-A0 - Technical Attributes
Attributes Table
SSD Type: mSATA
Memory Density: 1024GB
Supply Voltage-Nom: 5V
Operating Temp Range: 0°C to 70°C
Read: 550Mbps
Write: 515Mbps
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$99.10
USD
Quantity
Unit Price
1
$99.10
3
$97.75
5
$97.13
20
$95.46
30+
$94.38
Product Variant Information section