IMSS316-032GD in Bulk by ADATA | Solid State Drive (SSD) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

IMSS316-032GD

32GB SSD mSATA III 3D TLC-based R/W=180/38MB/s (0ºC to +70ºC)

ECAD Model:
Mfr. Name: ADATA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ADATA IMSS316-032GD - Technical Attributes
Attributes Table
SSD Type: mSATA
Memory Density: 32kB
Supply Voltage-Nom: 3.3V
Operating Temp Range: 0°C to 70°C
NAND Type: TLC
Read: 180Mbps
Write: 38Mbps
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$19.14
USD
Quantity
Unit Price
1
$19.14
5
$18.88
20
$18.66
50
$18.51
125+
$18.23
Product Variant Information section