text.skipToContent text.skipToNavigation

Manufacturer Part #

GLS85LP1002P-S-I-FTE-ND004

2 GByte Industrial-Grade SLC PATA NANDrive™ Solid State Drive - BGA-91

ECAD Model:
Mfr. Name: Greenliant
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Greenliant GLS85LP1002P-S-I-FTE-ND004 - Technical Attributes
Attributes Table
SSD Type: PATA Nand Drive
Memory Density: 2GB
Additional Feature: Industrial Flash
Supply Voltage-Nom: 3.3V
Operating Temp Range: -40°C to +85°C
NAND Type: SLC
Read: 400Mbps
Write: 280Mbps
Package Style:  BGA-91
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
77
Multiple Of:
77
Total
$5,691.84
USD
Quantity
Web Price
77+
$73.92
Product Variant Information section