text.skipToContent text.skipToNavigation

Manufacturer Part #

SDG/64GB

64GB SD card Canvas Go UHS-I Speed Class 3 (U3) 90MB/s Read 45MB/s Write

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code: 1932
Product Specification Section
Kingston SDG/64GB - Technical Attributes
Attributes Table
Card Type: SD
Memory Density: 512GB
Supply Voltage-Nom: 3.3V
Class: 10
UHS Speed: UHS-I U3
Read: 90Mbps
Write: 45Mbps
Additional Feature: Industrial Flash
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
22
USA:
22
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$13.13
USD
Quantity
Web Price
1
$13.13
4
$12.94
10
$12.81
25
$12.69
40+
$12.50
Product Variant Information section