SDCS2/64GBCP in Tray by Kingston | Memory Cards - SD Cards | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SDCS2/64GBCP

64GB microSD 100MB/s Read,UHS-I Speed Class, U1,V10 Commercial pack 100 per tray

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingston SDCS2/64GBCP - Technical Attributes
Attributes Table
Card Type: microSD
Memory Density: 64GB
Supply Voltage-Nom: 3.3V
Class: 10
UHS Speed: UHS-I
Read: 100Mbps
Operating Temp Range: -25°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
4,080
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
120
Multiple Of:
120
Total
$739.20
USD
Quantity
Unit Price
1
$6.27
10
$6.20
30
$6.16
125
$6.09
300+
$6.00