Manufacturer Part #
SDCS2/32GB
32GB microSD card with Adapter Class 10 UHS-I READ=100MB/s; WRITE=85MB/s
Product Specification Section
Kingston SDCS2/32GB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
DISCONTINUATION-IMMEDIATE
04/10/2023 Details and Download
Please be advised the products in the attached file have reached PHASE OUT status. This is a preliminary notification that these products are reaching end of life and will soon be discontinued.Last time buys will be allowed for the next 30 days, or for as long as the inventory allows. When inventory has been depleted, a discontinuation notice will be sent out that the part is no longer available. Alternate part numbers are suggested substitutes and not direct replacements. Please verify alternate specifications meet system requirements.
Part Status:
Obsolete
Obsolete
Kingston SDCS2/32GB - Technical Attributes
Attributes Table
Card Type: | microSD |
Memory Density: | 32GB |
Supply Voltage-Nom: | 3.3V |
Class: | 10 |
UHS Speed: | UHS-I |
Read: | 100Mbps |
Write: | 100Mbps |
Operating Temp Range: | -25°C to +85°C |
Mounting Method: | Socket Mount |
Pricing Section
Global Stock:
1,997
USA:
1,997
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$4.48
10
$4.39
25
$4.32
50
$4.27
125+
$4.15
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Socket Mount