text.skipToContent text.skipToNavigation

Manufacturer Part #

SDCIT2/8GBSP

8GB microSD Industrial Temp High Endurance UHS-I Speed Class U3, V30, A1 100MB/s

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
Kingston SDCIT2/8GBSP - Technical Attributes
Attributes Table
Card Type: microSD
Memory Density: 8GB
Supply Voltage-Nom: 3.3V
UHS Speed: UHS-I
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
763
USA:
523
Germany (Online Only):
240
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$11.25
USD
Quantity
Web Price
1
$11.25
4
$11.09
15
$10.95
25
$10.89
50+
$10.71
Product Variant Information section