text.skipToContent text.skipToNavigation

Manufacturer Part #

RP-SDQE08DA1

QE Series 8 GB Class 10 SDHC Memory Card Consumer Plus pSLC Model

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1521
Product Specification Section
Panasonic RP-SDQE08DA1 - Technical Attributes
Attributes Table
Card Type: microSDHC
Memory Density: 8GB
Supply Voltage-Nom: -0.3V to +4.6V
NAND Type: pSLC
Class: 10
UHS Speed: UHS-I U1
Read: 70Mbps
Write: 43Mbps
Operating Temp Range: -25°C to +85°C
Mounting Method: Socket Mount
Features & Applications

Panasonic has introduced new microSDHC memory cards which take advantage of the latest high-density 3D NAND Flash technology to provide high reliability, very low risk of bill-of-materials changes and low overall cost-per-gigabyte compared to earlier 2D NAND Flash technology.

APPLICATIONS
• Medical devices
• Building automation
• Security systems
• Office telecoms equipment
• Commercial cooking equipment
• Test and measurement instruments

FEATURES
• Conforms to version 6.10 of SD card specification
• Withstands 1,000g shock
• Rated for 10,000 mating cycles
• 100% product screening before shipment
• Supply-voltage range: -0.3V to 4.6V

Pricing Section
Global Stock:
24
USA:
24
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$2.15
USD
Quantity
Unit Price
1
$2.15
20
$2.11
40
$2.08
125
$2.05
250+
$2.00
Product Variant Information section