text.skipToContent text.skipToNavigation

Manufacturer Part #

GLS93SP008G1-I-BZ803

EX Series 8GB SD Card Industrial Temp 3D SLC NAND 30K P/E Cycles ArmourDrive™

ECAD Model:
Mfr. Name: Greenliant
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Greenliant GLS93SP008G1-I-BZ803 - Technical Attributes
Attributes Table
Card Type: SD
Memory Density: 8GB
Supply Voltage-Nom: 2.7V to 3.6V
NAND Type: SLC
Class: 10
Read: 95Mbps
Write: 85Mbps
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$2,693.00
USD
Quantity
Unit Price
1
$28.27
3
$27.87
5
$27.68
15
$27.28
25+
$26.93
Product Variant Information section