text.skipToContent text.skipToNavigation

Manufacturer Part #

GLS93MP064G3-I-BZ800

64GB microSD 3K P/E cycles Read/Write: 95/30 MB/s Operating Temp -40 to +85°C

ECAD Model:
Mfr. Name: Greenliant
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Greenliant GLS93MP064G3-I-BZ800 - Technical Attributes
Attributes Table
Card Type: microSD
Memory Density: 64GB
Supply Voltage-Nom: 2.7V to 3.6V
NAND Type: TLC
Class: 10
Read: 95Mbps
Write: 30Mbps
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$2,500.00
USD
Quantity
Unit Price
1
$52.50
3
$51.64
4
$51.41
10
$50.70
15+
$50.00
Product Variant Information section