Manufacturer Part #
GLS93MP008G1-I-BZ801
PX Series 8GB microSD Industrial Temp 3D SLC NAND 30K P/E Cycles ArmourDrive™
Product Specification Section
Greenliant GLS93MP008G1-I-BZ801 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Greenliant GLS93MP008G1-I-BZ801 - Technical Attributes
Attributes Table
Card Type: | microSD |
Memory Density: | 8GB |
NAND Type: | SLC |
Class: | 10 |
UHS Speed: | UHS-I U3 |
Read: | 95Mbps |
Write: | 30Mbps |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
120+
$26.93
Product Variant Information section
Available Packaging
Package Qty:
120 per Tray
Mounting Method:
Surface Mount