EMMC64G-IY29-5B101 in Tray by Kingston | eMMC | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EMMC64G-IY29-5B101

EMMC Series 64 GB eMMC 5.1 TLC NAND Flash Memory IC - FBGA-153

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingston EMMC64G-IY29-5B101 - Technical Attributes
Attributes Table
Type: eMMC
eMMC Capacity: 64GB
NAND Type: TLC
Interface: 5.1
Operating Temp Range: -40°C to +85°C
Package Style:  FBGA-153
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
152
Multiple Of:
152
Total
$2,302.80
USD
Quantity
Unit Price
1
$15.91
5
$15.70
25
$15.50
50
$15.41
150+
$15.15
Product Variant Information section