EMMC32G-TX29-8AD01 in Tray by Kingston | eMMC | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EMMC32G-TX29-8AD01

32GB -25C to +85C eMMC 5.1 (HS400) 3D TLC 11.5x13x0.8 Flash Memory Card-FGBA-153

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingston EMMC32G-TX29-8AD01 - Technical Attributes
Attributes Table
Type: eMMC
eMMC Capacity: 32GB
NAND Type: pSLC
Interface: 5.1
Supply Voltage: 1.8V to 3.3V
Operating Temp Range: -25°C to +85°C
Package Style:  FBGA-153
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
152
Multiple Of:
152
Total
$1,102.00
USD
Quantity
Unit Price
1
$7.49
5
$7.40
30
$7.31
100
$7.25
300+
$7.13
Product Variant Information section