
Manufacturer Part #
EMMC32G-IX29-8AD01
32GB -40C to +85C eMMC 5.1 (HS400) 3D TLC 11.5x13x0.8 Flash Memory Card-FGBA-153
Product Specification Section
Kingston EMMC32G-IX29-8AD01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.1.a
This item may be subject to export licensing controls.
PCN Information:
File
Date
DISCONTINUATION <90 DAYS
04/12/2024 Details and Download
Change Description: Kingston’s eMMC devices based on Kioxia’s 256Gb BiCS4 TLC NAND Flash are now approaching End of Life (EOL) due to discontinued foundry support for the Kioxia’s BiCS4 flash die. As a result, there will be no future support for BiCS4 flash die based devices. For continued support and better availability Kingston offers a replacement device that is based on Samsung 256Gb TLC die. There will be changes to the eMMC controller and NAND flash die for the replacement devices. Specific parts that are EOL, along with recommended replacement parts are identified in Table 1.
Part Status:
Obsolete
Obsolete
Kingston EMMC32G-IX29-8AD01 - Technical Attributes
Attributes Table
Type: | eMMC |
eMMC Capacity: | 32GB |
NAND Type: | TLC |
Interface: | 5.1 |
Supply Voltage: | 2.7V to 3.6V |
Operating Temp Range: | -40°C to +85°C |
Package Style: | FBGA-153 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$15.91
5
$15.70
25
$15.50
50
$15.41
150+
$15.15
Product Variant Information section
Available Packaging
Package Qty:
152 per Tray
Package Style:
FBGA-153
Mounting Method:
Surface Mount