text.skipToContent text.skipToNavigation

Manufacturer Part #

EMMC32G-IX29-8AC02

32GB eMMC 5.1 (HS400) 153B I-temp

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingston EMMC32G-IX29-8AC02 - Technical Attributes
Attributes Table
Type: eMMC
eMMC Capacity: 32GB
NAND Type: TLC
Interface: 5.1
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$304.50
USD
Quantity
Unit Price
1
$12.60
4
$12.42
10
$12.30
25
$12.18
40+
$12.00
Product Variant Information section