EMMC256-TY29-5B101 in Tray by Kingston | eMMC | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EMMC256-TY29-5B101

256GB -25C to +85C eMMC 5.1 (HS400) 3D TLC 11.5x13x1.0 Flash Memory Card-FGBA153

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code: 2310
Product Specification Section
Kingston EMMC256-TY29-5B101 - Technical Attributes
Attributes Table
Type: eMMC
eMMC Capacity: 256GB
NAND Type: TLC
Interface: 5.1
Supply Voltage: 2.7V to 3.6V
Operating Temp Range: -25°C to +85°C
Package Style:  BGA-153
Mounting Method: Surface Mount
Pricing Section
Global Stock:
161
USA:
161
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$36.70
USD
Quantity
Unit Price
1
$36.70
4
$36.17
10
$35.82
25
$35.47
40+
$34.95
Product Variant Information section