Manufacturer Part #
EMMC16G-IB29-PE90
16GB eMMC, 3D NAND, I temp, PSLC configurated, FBGA153
Product Specification Section
Kingston EMMC16G-IB29-PE90 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.1.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Kingston EMMC16G-IB29-PE90 - Technical Attributes
Attributes Table
Type: | eMMC |
eMMC Capacity: | 16GB |
NAND Type: | TLC |
Interface: | 5.1 |
Supply Voltage: | 1.8V to 3.3V |
Operating Temp Range: | -40°C to +85°C |
Package Style: | FBGA-153 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,950
USA:
3,950
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Web Price
1
$7.30
4
$7.21
15
$7.12
40
$7.06
100+
$6.95
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Package Style:
FBGA-153
Mounting Method:
Surface Mount