EMMC128-IY29-5B101 in Tray by Kingston | eMMC | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EMMC128-IY29-5B101

EMMC 128GB 5.1 interface 3DTLC NAND

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingston EMMC128-IY29-5B101 - Technical Attributes
Attributes Table
Type: eMMC
eMMC Capacity: 128GB
NAND Type: TLC
Interface: 5.1
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
152
Multiple Of:
152
Total
$3,762.00
USD
Quantity
Unit Price
1
$25.99
4
$25.68
20
$25.31
40
$25.16
125+
$24.75
Product Variant Information section