EMMC04G-WT32-01G10 in Tray by Kingston | eMMC | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EMMC04G-WT32-01G10

FLASH - NAND Memory IC 4GB eMMC 153-FBGA (11.5x13x0.8)

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingston EMMC04G-WT32-01G10 - Technical Attributes
Attributes Table
Type: eMMC
eMMC Capacity: 4GB
NAND Type: MLC
Interface: 5.1
Supply Voltage: 2.7V to 3.6V
Operating Temp Range: -40°C to +85°C
Package Style:  FBGA-153
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
152
Multiple Of:
152
Total
$699.20
USD
Quantity
Unit Price
1
$4.86
10
$4.76
40
$4.67
125
$4.60
400+
$4.46
Product Variant Information section