Manufacturer Part #
EMMC04G-W627-X02U
4 GB 11.5 x 13 x 1.0 Surface Mount v5.0 e•MMC™ Flash Memory - FBGA-153
Product Specification Section
Kingston EMMC04G-W627-X02U - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.1.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Kingston EMMC04G-W627-X02U - Technical Attributes
Attributes Table
Type: | eMMC |
eMMC Capacity: | 4GB |
NAND Type: | MLC |
Interface: | 5.0 |
Operating Temp Range: | -40°C to +85°C |
Package Style: | BGA-153 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Web Price
1
$6.12
5
$6.07
20
$6.00
40
$5.96
100+
$5.87
Product Variant Information section
Available Packaging
Package Qty:
152 per Tray
Package Style:
BGA-153
Mounting Method:
Surface Mount