ASFC64G31T5-51BIN in Tray by Alliance Memory | eMMC | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ASFC64G31T5-51BIN

64GB 512Gbx1 TLC NAND 153ball FBGA(

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
Alliance Memory ASFC64G31T5-51BIN - Technical Attributes
Attributes Table
Type: eMCP
eMMC Capacity: 64GB
NAND Type: TLC
Interface: 5.1
Supply Voltage: 2.7V to 3.6V
Operating Temp Range: -40°C to +85°C
Package Style:  FBGA-153
Mounting Method: Surface Mount
Pricing Section
Global Stock:
88
USA:
88
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$16.57
USD
Quantity
Unit Price
1
$16.57
5
$16.34
20
$16.15
50
$16.02
125+
$15.78
Product Variant Information section