
Manufacturer Part #
ASFC4G31M-51BIN
4GB eMMC, (32Gbx1) NAND, 3V, I temp, 153ball FBGA
Product Specification Section
Alliance Memory ASFC4G31M-51BIN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.1.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Alliance Memory ASFC4G31M-51BIN - Technical Attributes
Attributes Table
Type: | eMMC |
eMMC Capacity: | 4GB |
NAND Type: | MLC |
Interface: | 5.1 |
Supply Voltage: | 2.7V to 3.6V |
Operating Temp Range: | -40°C to +85°C |
Package Style: | FBGA-153 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
393
USA:
393
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$5.61
10
$5.54
40
$5.49
125
$5.45
400+
$5.36
Product Variant Information section
Available Packaging
Package Qty:
160 per Tray
Package Style:
FBGA-153
Mounting Method:
Surface Mount