text.skipToContent text.skipToNavigation

Manufacturer Part #

ASFC128G32T5-51BIN

128GB 1024Gbx1 TLC NAND 153ball FBGA

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code: 2340
Product Specification Section
Alliance Memory ASFC128G32T5-51BIN - Technical Attributes
Attributes Table
Type: eMMC
eMMC Capacity: 128GB
NAND Type: TLC
Interface: 5.1
Supply Voltage: 2.7V to 3.6V
Operating Temp Range: -40°C to +85°C
Package Style:  FBGA-153
Mounting Method: Surface Mount
Pricing Section
Global Stock:
108
USA:
108
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$25.52
USD
Quantity
Unit Price
1
$25.52
3
$25.15
5
$24.98
15
$24.62
25+
$24.30
Product Variant Information section