Manufacturer Part #
SST26VF032B-104I/MF
SST26VF032 Series 32 Mb (4M x 8) 3.6 V Serial Quad I/O Flash Memory - WDFN-8
Microchip SST26VF032B-104I/MF - Product Specification
Shipping Information:
ECCN:
PCN Information:
Microchip has released a new Product Documents for the SST26VF032B / SST26VF032BA 2.5V/3.0V 32 Mbit Serial Quad I/O (SQI) Flash Memory of devices. otification Status: FinalDescription of Change: 1) Replaced terminology �Master� and �Slave� with �Host� and �Client� respectively.2) Added Automotive Product Identification System.Impacts to Data Sheet: See above details.Reason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 07 Mar 2022
Data Sheet - SST26VF032B / SST26VF032BA 3.0V Serial Quad I/O (SQI) Flash Memory Data Sheet Document RevisionDescription of Change: 1) Revised "Product Description" on page 1. 2) Added Part Markings. 3) Added footnote to Table 7-4 on page 44.NOTE: Please be advised that this is a change to the document only the product has not been changed..
Part Status:
Microchip SST26VF032B-104I/MF - Technical Attributes
Clock Frequency-Max: | 104MHz |
Memory Density: | 32Mb |
Supply Voltage-Nom: | 2.7V to 3.6V |
Temperature Grade: | Industrial |
Package Style: | WDFN-8 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
98 per Tube
Package Style:
WDFN-8
Mounting Method:
Surface Mount