text.skipToContent text.skipToNavigation

Manufacturer Part #

SST25VF512A-33-4C-QAE

SST25VF Series 512 Kbit 64 K x 8 3 V Surface Mount SPI Serial Flash - WSON-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SST25VF512A-33-4C-QAE - Technical Attributes
Attributes Table
Clock Frequency-Max: 33MHz
Memory Density: 512kb
Memory Organization: 64 K x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Commercial
Package Style:  WSON-8
Mounting Method: Surface Mount
Features & Applications

NOTE: This SST product is migrating to the preferred Microchip (MCP) part number. All products bearing the Microchip part number are identical in form, fit and function to the products with the legacy SST prefix/logo mark.

The SST25VF512A-33-4C-QAE is a part of SST25VF Series SPI Serial Flash. It comes in 8 pin WSON package.

SST's serial flash family features a four-wire, SPI-compatible interface that allows for a low pin-count package occupying less board space and ultimately lowering total system costs. SST25VF512A SPI serial flash memory is manufactured with SST's proprietary, high-performance CMOS SuperFlash technology.

Features:

  • Single Voltage Read and Write Operations: 2.7-3.6 V
  • Serial Interface Architecture
    • SPI Compatible: Mode 0 and Mode 3
  • 33 MHz Max Clock Frequency
  • Superior Reliability
    • Endurance: 100,000 Cycles (typical)
    • Greater than 100 years Data Retention
  • Low Power Consumption:
    • Active Read Current: 7 mA (typical)
    • Standby Current: 8 μA (typical)
  • Flexible Erase Capability
    • Uniform 4 KByte sectors
    • Uniform 32 KByte overlay blocks
  • Fast Erase and Byte-Program:
    • Chip-Erase Time: 70 ms (typical)
    • Sector-/Block-Erase Time: 18 ms (typical)
    • Byte-Program Time: 14 μs (typical)
  • End-of-Write Detection: Software Status
  • Hold Pin (HOLD#)
    • Suspends a serial sequence to the memory without deselecting the device
  • Write Protection (WP#)
    • Enables/Disables the Lock-Down function of the status register
  • Software Write Protection
  • Write protection through Block-Protection bits in status register
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1568
Multiple Of:
98
Total
$885.92
USD
Quantity
Unit Price
98
$0.605
196
$0.595
392
$0.585
490
$0.58
1,470+
$0.565
Product Variant Information section