
Manufacturer Part #
SST25VF010A-33-4I-SAE
SST25VF Series 1 Mbit 128 K x 8 Surface Mount SPI Serial Flash - SOIC-8
Product Specification Section
Microchip SST25VF010A-33-4I-SAE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip SST25VF010A-33-4I-SAE - Technical Attributes
Attributes Table
Program Memory Type: | Flash |
Clock Frequency-Max: | 33MHz |
InterfaceType / Connectivity: | SPI |
Memory Density: | 1Mb |
Memory Organization: | 128 K x 8 |
Supply Voltage-Nom: | 3V to 3.5V |
Temperature Grade: | Industrial |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
330
USA:
330
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$0.615
40
$0.60
125
$0.585
250
$0.575
750+
$0.545
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount