Manufacturer Part #
S28HL512TFPBHI010
S28HL512T Series 512 Mb 166 MHz Octal Serial NOR Flash Memory IC - BGA-24
Product Specification Section
Infineon S28HL512TFPBHI010 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.1.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon S28HL512TFPBHI010 - Technical Attributes
Attributes Table
Program Memory Type: | Flash |
Clock Frequency-Max: | 166MHz |
InterfaceType / Connectivity: | SPI |
Memory Density: | 512Mb |
Memory Organization: | 64 M x 8 |
Supply Voltage-Nom: | 2.7V to 3.6V |
Temperature Grade: | Industrial |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Input Capacitance: | 3pF |
NOR Serial Type: | Semper |
Moisture Sensitivity Level: | 3 |
Package Style: | BGA-24 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
338
$9.15
676
$9.11
1,014+
$9.06
Product Variant Information section
Available Packaging
Package Qty:
338 per Tray
Package Style:
BGA-24
Mounting Method:
Surface Mount