S25HS512TDPBHI010 in Tray by Infineon | Serial NOR Flash (SPI) Memory | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

S25HS512TDPBHI010

HL-T Series 1.8 V 512 Mb 133 MHz Quad SPI NOR SEMPER™ Flash Memory IC - BGA-24

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon S25HS512TDPBHI010 - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 133MHz
InterfaceType / Connectivity: Quad SPI
Memory Density: 512Mb
Memory Organization: 64 M x 8
Supply Voltage-Nom: 1.7V to 2V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 3pF
NOR Serial Type: Semper
Moisture Sensitivity Level: 3
Package Style:  BGA-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
338
Multiple Of:
338
Total
$1,493.96
USD
Quantity
Unit Price
338+
$4.42
Product Variant Information section