
Manufacturer Part #
S25HL512TDPBHI010
HL-T Series 3 V 512 Mb 133 MHz Quad SPI NOR SEMPER™ Flash Memory IC - BGA-24
Product Specification Section
Infineon S25HL512TDPBHI010 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Infineon S25HL512TDPBHI010 - Technical Attributes
Attributes Table
Program Memory Type: | Flash |
Clock Frequency-Max: | 133MHz |
InterfaceType / Connectivity: | Quad SPI |
Memory Density: | 512Mb |
Memory Organization: | 64 M x 8 |
Supply Voltage-Nom: | 2.7V to 3.6V |
Temperature Grade: | Industrial |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Input Capacitance: | 3pF |
NOR Serial Type: | Semper |
Moisture Sensitivity Level: | 3 |
Package Style: | BGA-24 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
338+
$4.42
Product Variant Information section
Available Packaging
Package Qty:
338 per Tray
Package Style:
BGA-24
Mounting Method:
Surface Mount