text.skipToContent text.skipToNavigation

Manufacturer Part #

S25FL512SAGMFIR11

Flash Memory 512Mb, 3V, 133Mhz SPI NOR Flash 16SOIC W

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2250
Product Specification Section
Infineon S25FL512SAGMFIR11 - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 133MHz
InterfaceType / Connectivity: Quad SPI
Storage Temperature Range: 150°C
Input Capacitance: 8pF
Moisture Sensitivity Level: 3
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,269
USA:
705
Germany (Online Only):
564
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
47
Multiple Of:
705
Total
$270.72
USD
Quantity
Unit Price
47+
$5.76
Product Variant Information section