text.skipToContent text.skipToNavigation

Manufacturer Part #

S25FL256SAGMFI003

S25FL256S Series 256 Mb (32M x 8) 3.6 V SMT SPI Flash Memory - SOIC-16

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
Infineon S25FL256SAGMFI003 - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 133MHz
InterfaceType / Connectivity: Quad SPI/SPI - Quad I/O
Memory Density: 256Mb
Memory Organization: 32M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 8pF
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,800
USA:
5,800
7,250
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1450
Multiple Of:
1450
Total
$5,205.50
USD
Quantity
Unit Price
1,450+
$3.59
Product Variant Information section