text.skipToContent text.skipToNavigation

Manufacturer Part #

S25FL256SAGMFI000

256 Mb (32M x 8) 3 V SMT SPI Serial Flash-NOR Memory - SOIC-16

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2303
Product Specification Section
Infineon S25FL256SAGMFI000 - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 133MHz
InterfaceType / Connectivity: Quad SPI/SPI - Quad I/O
Memory Density: 256Mb
Memory Organization: 32M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 8pF
Moisture Sensitivity Level: 3
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,920
USA:
1,920
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
240
Multiple Of:
240
Total
$849.60
USD
Quantity
Unit Price
240+
$3.54
Product Variant Information section