text.skipToContent text.skipToNavigation

Manufacturer Part #

S25FL256LAGNFI013

S25FL256L Series 256 Mb (32 M x 8) 133 MHz Quad SPI NOR Flash Memory IC - WSON-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2342
Product Specification Section
Infineon S25FL256LAGNFI013 - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 133MHz
InterfaceType / Connectivity: Quad SPI/SPI - Quad I/O
Memory Density: 256Mb
Memory Organization: 32M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 8pF
Moisture Sensitivity Level: 3
Package Style:  WSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
37,500
Germany (Online Only):
37,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$6,750.00
USD
Quantity
Web Price
2,500+
$2.70
Product Variant Information section