text.skipToContent text.skipToNavigation

Manufacturer Part #

S25FL128SAGMFI003

S25FL128S Series 128 Mb (16 M x 8) 133 MHz SPI NOR Flash Memory IC - SOIC-16

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
Infineon S25FL128SAGMFI003 - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 133MHz
InterfaceType / Connectivity: Quad SPI
Memory Density: 128Mb
Memory Organization: 16 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 8pF
NOR Serial Type: Multi I/O, Quad
Moisture Sensitivity Level: 3
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,350
USA:
4,350
14,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1450
Multiple Of:
1450
Total
$4,321.00
USD
Quantity
Unit Price
1,450+
$2.98
Product Variant Information section