text.skipToContent text.skipToNavigation

Manufacturer Part #

S25FL128SAGBHVA00

FLASH - NOR Memory IC 128Mb (16M x 8) SPI - Quad I/O 133MHz 24-BGA (8x6)

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2313
Product Specification Section
Infineon S25FL128SAGBHVA00 - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 133MHz
InterfaceType / Connectivity: SPI - Quad I/O
Memory Density: 128Mb
Memory Organization: 16M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 8pF
Rise Time / Fall Time: 1.5ns
Moisture Sensitivity Level: 3
Package Style:  BGA-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,690
Germany (Online Only):
1,690
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
338
Multiple Of:
676
Total
$936.26
USD
Quantity
Unit Price
338
$2.77
1,352
$2.75
2,028
$2.74
2,704+
$2.72
Product Variant Information section