text.skipToContent text.skipToNavigation

Manufacturer Part #

S25FL128SAGBHI200

S25FL128S Series 3.6 V 128 Mb (16 M x 8) Industrial Grade Serial Flash - BGA-24

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2322
Product Specification Section
Infineon S25FL128SAGBHI200 - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 133MHz
InterfaceType / Connectivity: Quad SPI/SPI - Quad I/O
Memory Density: 128Mb
Memory Organization: 16M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 8pF
Moisture Sensitivity Level: 3
Package Style:  BGA-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,349
USA:
1,349
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.88
USD
Quantity
Unit Price
1
$2.88
15
$2.82
30
$2.78
100
$2.73
200+
$2.67
Product Variant Information section