Manufacturer Part #
S25FL127SABMFI101
FL-S Series 128 Mb (16 M x 8) 3.6 V 108 MHz SPI Flash Memory - SOIC-8
Product Specification Section
Infineon S25FL127SABMFI101 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.1.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Infineon S25FL127SABMFI101 - Technical Attributes
Attributes Table
Program Memory Type: | Flash |
Clock Frequency-Max: | 108MHz |
InterfaceType / Connectivity: | Quad SPI/SPI - Quad I/O |
Memory Density: | 108Mb |
Memory Organization: | 16M x 8 |
Supply Voltage-Nom: | 2.7V to 3.6V |
Temperature Grade: | Industrial |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Input Capacitance: | 8pF |
Moisture Sensitivity Level: | 3 |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$2.32
20
$2.27
40
$2.25
125
$2.21
250+
$2.16
Product Variant Information section
Available Packaging
Package Qty:
91 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount