text.skipToContent text.skipToNavigation

Manufacturer Part #

S25FL064LABNFI043

FL-L Series 64 Mb (8M x 8) 3.6 V 108 MHz SMT SPI Flash Memory - USON-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
Infineon S25FL064LABNFI043 - Technical Attributes
Attributes Table
Program Memory Type: Flash
Clock Frequency-Max: 108MHz
InterfaceType / Connectivity: Quad SPI/SPI - Quad I/O
Memory Density: 64Mb
Memory Organization: 8M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Input Capacitance: 8pF
Moisture Sensitivity Level: 3
Package Style:  USON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
Germany (Online Only):
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$5,310.00
USD
Quantity
Unit Price
6,000+
$0.885
Product Variant Information section